Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMBT2907A-HF

DigiKey Part Number
641-AMMBT2907A-HFTR-ND - Tape & Reel (TR)
641-AMMBT2907A-HFCT-ND - Cut Tape (CT)
641-AMMBT2907A-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMMBT2907A-HF
Description
TRANS PNP 60V 0.6A SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,608
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥26.20000¥262
100¥16.29000¥1,629
500¥11.96200¥5,981
1,000¥10.55900¥10,559
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.77333¥26,320
6,000¥7.87100¥47,226
9,000¥7.41067¥66,696
15,000¥6.89293¥103,394
21,000¥6.58614¥138,309
30,000¥6.28787¥188,636
75,000¥5.63289¥422,467
150,000¥5.22812¥784,218
300,000¥4.97606¥1,492,818
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000