Diode 600 V 3A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACGRBT303-HF

DigiKey Part Number
641-1552-2-ND - Tape & Reel (TR)
641-1552-1-ND - Cut Tape (CT)
641-1552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACGRBT303-HF
Description
DIODE STANDARD 600V 3A 2114
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
ACGRBT303-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
23pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2114/DO-214AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.