ACDST-70-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 6,000
Unit Price: ¥17.00000
Datasheet
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDST-70-G

DigiKey Part Number
641-1620-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDST-70-G
Description
DIODE ARRAY GP 70V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.15300¥24,459
6,000¥7.30517¥43,831
9,000¥6.87289¥61,856
15,000¥6.38647¥95,797
21,000¥6.09829¥128,064
30,000¥5.81793¥174,538
75,000¥5.20259¥390,194
150,000¥4.82225¥723,338
300,000¥4.53028¥1,359,084
Manufacturers Standard Package
Unit Price without JCT:¥8.15300
Unit Price with JCT:¥8.96830