Diode 30 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBT-54A-HF

DigiKey Part Number
641-1901-2-ND - Tape & Reel (TR)
641-1901-1-ND - Cut Tape (CT)
641-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBT-54A-HF
Description
DIODE SCHOTTKY 30V 200MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥46.00000¥46
10¥28.50000¥285
100¥17.75000¥1,775
500¥13.07000¥6,535
1,000¥11.55600¥11,556
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥9.62200¥28,866
6,000¥8.64617¥51,877
9,000¥8.14833¥73,335
15,000¥7.58840¥113,826
21,000¥7.25657¥152,388
30,000¥6.93403¥208,021
75,000¥6.22580¥466,935
150,000¥5.78817¥868,226
Manufacturers Standard Package
Unit Price without JCT:¥46.00000
Unit Price with JCT:¥50.60000