


19043171A | |
|---|---|
DigiKey Part Number | CR574-ND |
Manufacturer | |
Manufacturer Product Number | 19043171A |
Description | FAN IMP 175X68.6MM DD692748Z1E5X |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 354.0 CFM (9.91m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19043171A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 68.60mm | |
Air Flow | 354.0 CFM (9.91m³/min) | |
Static Pressure | 1.800 in H2O (448.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 71.2dB(A) | |
Power (Watts) | 52.9 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UR | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥11,549.93000 | ¥1,154,993 |
| Unit Price without JCT: | ¥11,549.93000 |
|---|---|
| Unit Price with JCT: | ¥12,704.92300 |




