
XGL4025-123MEC | |
|---|---|
DigiKey Part Number | 2457-XGL4025-123MEC-ND |
Manufacturer | |
Manufacturer Product Number | XGL4025-123MEC |
Description | FIXED IND 12UH 3.3A 105.3 MOHM |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 3.3 A 105.3mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XGL4025-123MEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |

