2.2 µH Shielded Drum Core Inductor 1.75 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS4012-222MRC

DigiKey Part Number
2457-LPS4012-222MRC-ND
Manufacturer
Manufacturer Product Number
LPS4012-222MRC
Description
FIXED IND 2.2UH 1.75A 100 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core Inductor 1.75 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
115MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.154" L x 0.154" W (3.90mm x 3.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,135
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.