
LPD3015-472MRC | |
---|---|
DigiKey Part Number | 2457-LPD3015-472MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-472MRC |
Description | FIXED IND 4.7UH 760MA 503MOHM SM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 760 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Inductance - Connected In Parallel | 4.7 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 760 mA | |
Current Saturation - Parallel | 880 mA | |
Current Saturation - Series | 880 mA | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard |