New at DigiKey
6.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 12 Ohms @ 35 MHz 3.1A DCR 78mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCRHC0704-6R8M

DigiKey Part Number
4044-VCRHC0704-6R8MTR-ND - Tape & Reel (TR)
4044-VCRHC0704-6R8MCT-ND - Cut Tape (CT)
4044-VCRHC0704-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCRHC0704-6R8M
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 12 Ohms @ 35 MHz 3.1A DCR 78mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
12 Ohms @ 35 MHz
Inductance @ Frequency
6.8 µH @ 100 kHz
Current Rating (Max)
3.1A
DC Resistance (DCR) (Max)
78mOhm
Voltage Rating - DC
500V
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.189" (4.80mm)
Package / Case
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥365.00000¥365
10¥299.70000¥2,997
25¥277.32000¥6,933
50¥261.48000¥13,074
100¥246.51000¥24,651
250¥228.40000¥57,100
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥186.60200¥559,806
Unit Price without JCT:¥365.00000
Unit Price with JCT:¥401.50000