
VCRHC0704-470M | |
|---|---|
DigiKey Part Number | 4044-VCRHC0704-470MTR-ND - Tape & Reel (TR) 4044-VCRHC0704-470MCT-ND - Cut Tape (CT) 4044-VCRHC0704-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCRHC0704-470M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 47 Ohms @ 11 MHz 1.25A DCR 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 47 Ohms @ 11 MHz | |
Inductance @ Frequency | 47 µH @ 100 kHz | |
Current Rating (Max) | 1.25A | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 500V | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥365.00000 | ¥365 |
| 10 | ¥299.70000 | ¥2,997 |
| 25 | ¥277.32000 | ¥6,933 |
| 50 | ¥261.48000 | ¥13,074 |
| 100 | ¥246.51000 | ¥24,651 |
| 250 | ¥228.40000 | ¥57,100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥186.60200 | ¥559,806 |
| Unit Price without JCT: | ¥365.00000 |
|---|---|
| Unit Price with JCT: | ¥401.50000 |

