New at DigiKey
4.7 µH Shielded Wirewound Inductor 11.3 A 7mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1210-4R7M

DigiKey Part Number
4044-CSUS1210-4R7MTR-ND - Tape & Reel (TR)
4044-CSUS1210-4R7MCT-ND - Cut Tape (CT)
4044-CSUS1210-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1210-4R7M
Description
FIXED IND 4.7UH 11.3A 7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 11.3 A 7mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1210
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.406" (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥494.00000¥494
10¥405.70000¥4,057
25¥375.40000¥9,385
50¥353.94000¥17,697
100¥333.71000¥33,371
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥308.78000¥77,195
500¥291.18800¥145,594
750¥281.37867¥211,034
1,250¥269.50080¥336,876
1,750¥261.95943¥458,429
2,500¥261.24280¥653,107
Manufacturers Standard Package
Unit Price without JCT:¥494.00000
Unit Price with JCT:¥543.40000