
CSUS1210-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSUS1210-4R7MTR-ND - Tape & Reel (TR) 4044-CSUS1210-4R7MCT-ND - Cut Tape (CT) 4044-CSUS1210-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1210-4R7M |
Description | FIXED IND 4.7UH 11.3A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 11.3 A 7mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥494.00000 | ¥494 |
| 10 | ¥405.70000 | ¥4,057 |
| 25 | ¥375.40000 | ¥9,385 |
| 50 | ¥353.94000 | ¥17,697 |
| 100 | ¥333.71000 | ¥33,371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥308.78000 | ¥77,195 |
| 500 | ¥291.18800 | ¥145,594 |
| 750 | ¥281.37867 | ¥211,034 |
| 1,250 | ¥269.50080 | ¥336,876 |
| 1,750 | ¥261.95943 | ¥458,429 |
| 2,500 | ¥261.24280 | ¥653,107 |
| Unit Price without JCT: | ¥494.00000 |
|---|---|
| Unit Price with JCT: | ¥543.40000 |

