
CSHB0530R-R47M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-R47MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-R47MCT-ND - Cut Tape (CT) 4044-CSHB0530R-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-R47M |
Description | FIXED IND 470NH 15A 5.85 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 15 A 5.85mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0530R-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥245.00000 | ¥245 |
| 10 | ¥201.90000 | ¥2,019 |
| 100 | ¥166.00000 | ¥16,600 |
| 1,000 | ¥147.19200 | ¥147,192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥125.53450 | ¥251,069 |
| 4,000 | ¥120.25475 | ¥481,019 |
| Unit Price without JCT: | ¥245.00000 |
|---|---|
| Unit Price with JCT: | ¥269.50000 |

