


CSAD0880-100M | |
|---|---|
DigiKey Part Number | 4044-CSAD0880-100MTR-ND - Tape & Reel (TR) 4044-CSAD0880-100MCT-ND - Cut Tape (CT) 4044-CSAD0880-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD0880-100M |
Description | FIXED IND 10UH 5.3A 34.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.3 A 34.3mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD0880-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.3mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥310.00000 | ¥310 |
| 10 | ¥254.40000 | ¥2,544 |
| 100 | ¥209.21000 | ¥20,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ¥188.12286 | ¥65,843 |
| 700 | ¥177.40143 | ¥124,181 |
| 1,050 | ¥171.42000 | ¥179,991 |
| 1,750 | ¥164.17829 | ¥287,312 |
| 2,450 | ¥159.58122 | ¥390,974 |
| 3,500 | ¥155.50171 | ¥544,256 |
| Unit Price without JCT: | ¥310.00000 |
|---|---|
| Unit Price with JCT: | ¥341.00000 |

