10 µH Shielded Wirewound Inductor 21 A 3.88mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL2212-100M

DigiKey Part Number
4044-CSBL2212-100MTR-ND - Tape & Reel (TR)
4044-CSBL2212-100MCT-ND - Cut Tape (CT)
4044-CSBL2212-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL2212-100M
Description
FIXED IND 10UH 21A 3.88 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 21 A 3.88mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL2212-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Shielded
DC Resistance (DCR)
3.88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥881.00000¥881
10¥724.70000¥7,247
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120¥586.90833¥70,429
240¥553.48333¥132,836
360¥534.82778¥192,538
600¥512.25500¥307,353
840¥497.92381¥418,256
1,200¥497.60583¥597,127
Manufacturers Standard Package
Unit Price without JCT:¥881.00000
Unit Price with JCT:¥969.10000