
CSBX2212-101M | |
|---|---|
DigiKey Part Number | 4044-CSBX2212-101MTR-ND - Tape & Reel (TR) 4044-CSBX2212-101MCT-ND - Cut Tape (CT) 4044-CSBX2212-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX2212-101M |
Description | FIXED IND 100UH 6.1A 40.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 6.1 A 40.8mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX2212-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥887.00000 | ¥887 |
| 10 | ¥730.20000 | ¥7,302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥591.32500 | ¥70,959 |
| 240 | ¥557.62917 | ¥133,831 |
| 360 | ¥538.84722 | ¥193,985 |
| 600 | ¥516.09667 | ¥309,658 |
| 840 | ¥501.75238 | ¥421,472 |
| Unit Price without JCT: | ¥887.00000 |
|---|---|
| Unit Price with JCT: | ¥975.70000 |

