


CSEG0520H-R90M | |
|---|---|
DigiKey Part Number | 4044-CSEG0520H-R90MTR-ND - Tape & Reel (TR) 4044-CSEG0520H-R90MCT-ND - Cut Tape (CT) 4044-CSEG0520H-R90MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0520H-R90M |
Description | FIXED IND 0.9UH 17A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 µH Shielded Wirewound Inductor 17 A 7.1mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥552.00000 | ¥552 |
| 10 | ¥453.80000 | ¥4,538 |
| 100 | ¥373.17000 | ¥37,317 |
| 1,000 | ¥362.02600 | ¥362,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥295.77250 | ¥591,545 |
| Unit Price without JCT: | ¥552.00000 |
|---|---|
| Unit Price with JCT: | ¥607.20000 |

