
CSEB0430H-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSEB0430H-1R5MTR-ND - Tape & Reel (TR) 4044-CSEB0430H-1R5MCT-ND - Cut Tape (CT) 4044-CSEB0430H-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0430H-1R5M |
Description | FIXED IND 1.5UH 9A 12.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 12.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0430H-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥249.00000 | ¥249 |
| 10 | ¥205.00000 | ¥2,050 |
| 100 | ¥168.57000 | ¥16,857 |
| 1,000 | ¥149.72900 | ¥149,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥130.79000 | ¥261,580 |
| 4,000 | ¥123.35850 | ¥493,434 |
| 6,000 | ¥122.32800 | ¥733,968 |
| Unit Price without JCT: | ¥249.00000 |
|---|---|
| Unit Price with JCT: | ¥273.90000 |

