
CSBX1275-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSBX1275-2R2MTR-ND - Tape & Reel (TR) 4044-CSBX1275-2R2MCT-ND - Cut Tape (CT) 4044-CSBX1275-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1275-2R2M |
Description | FIXED IND 2.2UH 24A 2.45 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 24 A 2.45mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1275-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥508.00000 | ¥508 |
| 10 | ¥417.30000 | ¥4,173 |
| 100 | ¥343.23000 | ¥34,323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥312.73000 | ¥93,819 |
| 600 | ¥294.92000 | ¥176,952 |
| 900 | ¥284.98778 | ¥256,489 |
| 1,500 | ¥272.96333 | ¥409,445 |
| 2,100 | ¥269.53619 | ¥566,026 |
| Unit Price without JCT: | ¥508.00000 |
|---|---|
| Unit Price with JCT: | ¥558.80000 |

