
CSBL2212-100M | |
|---|---|
DigiKey Part Number | 4044-CSBL2212-100MTR-ND - Tape & Reel (TR) 4044-CSBL2212-100MCT-ND - Cut Tape (CT) 4044-CSBL2212-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL2212-100M |
Description | FIXED IND 10UH 21A 3.88 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 21 A 3.88mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL2212-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥881.00000 | ¥881 |
| 10 | ¥724.70000 | ¥7,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥586.90833 | ¥70,429 |
| 240 | ¥553.48333 | ¥132,836 |
| 360 | ¥534.82778 | ¥192,538 |
| 600 | ¥512.25500 | ¥307,353 |
| 840 | ¥497.92381 | ¥418,256 |
| 1,200 | ¥497.60583 | ¥597,127 |
| Unit Price without JCT: | ¥881.00000 |
|---|---|
| Unit Price with JCT: | ¥969.10000 |

