
CSQA3218SP-180MC | |
|---|---|
DigiKey Part Number | 4044-CSQA3218SP-180MCTR-ND - Tape & Reel (TR) 4044-CSQA3218SP-180MCCT-ND - Cut Tape (CT) 4044-CSQA3218SP-180MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSQA3218SP-180MC |
Description | FIXED IND 18UH 28.5A 4.3 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 28.5 A 4.3mOhm Max Vertical, 3 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low loss, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 3218 | |
Size / Dimension | 1.248" L x 1.345" W (32.00mm x 34.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,604.00000 | ¥2,604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥2,108.75000 | ¥25,305 |
| 24 | ¥1,988.33333 | ¥47,720 |
| 36 | ¥1,921.27778 | ¥69,166 |
| 60 | ¥1,839.98333 | ¥110,399 |
| 84 | ¥1,788.39286 | ¥150,225 |
| 120 | ¥1,735.33333 | ¥208,240 |
| 300 | ¥1,658.68667 | ¥497,606 |
| Unit Price without JCT: | ¥2,604.00000 |
|---|---|
| Unit Price with JCT: | ¥2,864.40000 |

