
CRHCM1060-1R4M :1R4M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1060-1R4M:1R4MTR-ND - Tape & Reel (TR) 4044-CRHCM1060-1R4M:1R4MCT-ND - Cut Tape (CT) 4044-CRHCM1060-1R4M:1R4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1060-1R4M :1R4M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 0.75 Ohms @ 67 MHz 8.71A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 0.75 Ohms @ 67 MHz | |
Inductance @ Frequency | 1.4 µH @ 100 kHz | |
Current Rating (Max) | 8.71A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height (Max) | 0.244" (6.20mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥350.00000 | ¥350 |
| 10 | ¥287.80000 | ¥2,878 |
| 25 | ¥266.20000 | ¥6,655 |
| 50 | ¥251.00000 | ¥12,550 |
| 100 | ¥236.63000 | ¥23,663 |
| 250 | ¥218.94000 | ¥54,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥198.41000 | ¥158,728 |
| 1,600 | ¥187.12250 | ¥299,396 |
| 2,400 | ¥180.82917 | ¥433,990 |
| 4,000 | ¥178.30875 | ¥713,235 |
| Unit Price without JCT: | ¥350.00000 |
|---|---|
| Unit Price with JCT: | ¥385.00000 |

