New at DigiKey
22 µH Shielded Wirewound Inductor 6.3 A 24mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHSM1510-220M

DigiKey Part Number
4044-CRHSM1510-220MTR-ND - Tape & Reel (TR)
4044-CRHSM1510-220MCT-ND - Cut Tape (CT)
4044-CRHSM1510-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHSM1510-220M
Description
FIXED IND 22UH 6.3A 24 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 6.3 A 24mOhm Max 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.2A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1510
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.417" (10.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥508.00000¥508
10¥417.30000¥4,173
25¥386.08000¥9,652
50¥364.02000¥18,201
100¥343.23000¥34,323
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥305.20750¥122,083
800¥287.83625¥230,269
1,200¥278.15000¥333,780
2,000¥269.53650¥539,073
Unit Price without JCT:¥508.00000
Unit Price with JCT:¥558.80000