New at DigiKey
10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.61 Ohms @ 19 MHz 4.8A DCR 53mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHCM1060-100M :100M

DigiKey Part Number
4044-CRHCM1060-100M:100MTR-ND - Tape & Reel (TR)
4044-CRHCM1060-100M:100MCT-ND - Cut Tape (CT)
4044-CRHCM1060-100M:100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHCM1060-100M :100M
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.61 Ohms @ 19 MHz 4.8A DCR 53mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
7.61 Ohms @ 19 MHz
Inductance @ Frequency
10 µH @ 100 kHz
Current Rating (Max)
4.8A
DC Resistance (DCR) (Max)
53mOhm
Voltage Rating - DC
120V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.244" (6.20mm)
Package / Case
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥350.00000¥350
10¥287.80000¥2,878
25¥266.20000¥6,655
50¥251.00000¥12,550
100¥236.63000¥23,663
250¥218.94000¥54,735
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥198.41000¥158,728
1,600¥187.12250¥299,396
2,400¥180.82917¥433,990
4,000¥178.30875¥713,235
Unit Price without JCT:¥350.00000
Unit Price with JCT:¥385.00000