New at DigiKey
1.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 0.9 Ohms @ 70 MHz 7.3A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHCM1040-1R4M :1R4M

DigiKey Part Number
4044-CRHCM1040-1R4M:1R4MTR-ND - Tape & Reel (TR)
4044-CRHCM1040-1R4M:1R4MCT-ND - Cut Tape (CT)
4044-CRHCM1040-1R4M:1R4MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHCM1040-1R4M :1R4M
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 0.9 Ohms @ 70 MHz 7.3A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
0.9 Ohms @ 70 MHz
Inductance @ Frequency
1.4 µH @ 100 kHz
Current Rating (Max)
7.3A
Voltage Rating - DC
120V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.165" (4.20mm)
Package / Case
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥347.00000¥347
10¥284.80000¥2,848
25¥263.40000¥6,585
50¥248.34000¥12,417
100¥234.16000¥23,416
250¥216.65200¥54,163
500¥215.71200¥107,856
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600¥185.16313¥296,261
3,200¥176.23531¥563,953
Unit Price without JCT:¥347.00000
Unit Price with JCT:¥381.70000