
CRHCM0704-100M:100M | |
|---|---|
DigiKey Part Number | 4044-CRHCM0704-100M:100MTR-ND - Tape & Reel (TR) 4044-CRHCM0704-100M:100MCT-ND - Cut Tape (CT) 4044-CRHCM0704-100M:100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM0704-100M:100M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10.05 Ohms @ 23 MHz 2.7A DCR 113mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 10.05 Ohms @ 23 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 113mOhm | |
Voltage Rating - DC | 120V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥347.00000 | ¥347 |
| 10 | ¥284.80000 | ¥2,848 |
| 25 | ¥263.40000 | ¥6,585 |
| 50 | ¥248.34000 | ¥12,417 |
| 100 | ¥234.16000 | ¥23,416 |
| 250 | ¥216.65200 | ¥54,163 |
| 500 | ¥215.71200 | ¥107,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥192.66100 | ¥192,661 |
| 2,000 | ¥181.70800 | ¥363,416 |
| 3,000 | ¥176.23533 | ¥528,706 |
| Unit Price without JCT: | ¥347.00000 |
|---|---|
| Unit Price with JCT: | ¥381.70000 |

