
CPQX2915L-100MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2915L-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQX2915L-100MC |
Description | FIXED IND 10UH 23.5A 3.5 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 23.5 A 3.5mOhm Max Vertical, 3 PC Pin Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2915 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 23.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,614.00000 | ¥1,614 |
| 10 | ¥1,326.80000 | ¥13,268 |
| 160 | ¥1,049.08750 | ¥167,854 |
| 1,120 | ¥974.47768 | ¥1,091,415 |
| Unit Price without JCT: | ¥1,614.00000 |
|---|---|
| Unit Price with JCT: | ¥1,775.40000 |

