
LP-28-C02PE-21-001/LP-28-J02PP-21-001 | |
|---|---|
DigiKey Part Number | 6169-LP-28-C02PE-21-001/LP-28-J02PP-21-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-28-C02PE-21-001/LP-28-J02PP-21-001 |
Description | LP28 2P Plug Mating Target Screw |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Operating Temperature -40°C ~ 120°C |
Packaging Case | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,378.00000 | ¥6,378 |
| 10 | ¥5,421.30000 | ¥54,213 |
| 25 | ¥5,165.60000 | ¥129,140 |
| 50 | ¥4,911.46000 | ¥245,573 |
| 100 | ¥4,655.72000 | ¥465,572 |
| 250 | ¥4,336.44000 | ¥1,084,110 |
| 500 | ¥4,082.29000 | ¥2,041,145 |
| 1,000 | ¥3,826.55200 | ¥3,826,552 |
| Unit Price without JCT: | ¥6,378.00000 |
|---|---|
| Unit Price with JCT: | ¥7,015.80000 |


