


C-BR20-AK511 | |
|---|---|
DigiKey Part Number | 1175-1792-2-ND - Tape & Reel (TR) 1175-1792-1-ND - Cut Tape (CT) 1175-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-BR20-AK511 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥620.00000 | ¥620 |
| 10 | ¥562.80000 | ¥5,628 |
| 25 | ¥533.12000 | ¥13,328 |
| 50 | ¥520.66000 | ¥26,033 |
| 100 | ¥495.88000 | ¥49,588 |
| 250 | ¥433.90000 | ¥108,475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥315.85000 | ¥284,265 |
| Unit Price without JCT: | ¥620.00000 |
|---|---|
| Unit Price with JCT: | ¥682.00000 |

