
513-26-8800-BL-0025F | |
|---|---|
DigiKey Part Number | 1175-2372-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-8800-BL-0025F |
Description | CABLE MOD 8P8C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,735.00000 | ¥2,735 |
| 10 | ¥2,324.90000 | ¥23,249 |
| 25 | ¥2,179.24000 | ¥54,481 |
| 50 | ¥2,075.22000 | ¥103,761 |
| 100 | ¥1,976.21000 | ¥197,621 |
| 250 | ¥1,852.59200 | ¥463,148 |
| 500 | ¥1,764.26000 | ¥882,130 |
| Unit Price without JCT: | ¥2,735.00000 |
|---|---|
| Unit Price with JCT: | ¥3,008.50000 |

