14 AWG Hook-Up Wire 41/0.0100" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-8-1-0100-007-1-TS

DigiKey Part Number
1175-3132-8-1-0100-007-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-8-1-0100-007-1-TS
Description
UL3132, SILICONE WIRE, 8AWG, GRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0100" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Spool
QuantityUnit PriceExt Price
100¥369.08000¥36,908
200¥351.01000¥70,202
300¥340.78667¥102,236
500¥328.25600¥164,128
700¥320.20571¥224,144
1,000¥311.85100¥311,851
2,500¥291.16720¥727,918
5,000¥278.71380¥1,393,569
Manufacturers Standard Package
Unit Price without JCT:¥369.08000
Unit Price with JCT:¥405.98800