New Product
16 AWG Hook-Up Wire 29/0.0114" Blue 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-16-1-0500-005-1-S

DigiKey Part Number
1175-1330-16-1-0500-005-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-16-1-0500-005-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 29/0.0114" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
29/0.0114"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in JPY
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1¥309.00000¥309
5¥276.20000¥1,381
10¥263.10000¥2,631
25¥246.60000¥6,165
50¥234.78000¥11,739
100¥223.44000¥22,344
Manufacturers Standard Package
Unit Price without JCT:¥309.00000
Unit Price with JCT:¥339.90000
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 3
Unit Price: ¥68,096.00000