
CMX971Q7-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX971Q7-TR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX971Q7-TR1K |
Description | I/Q MODULATOR 20MHZ-1GHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 20MHz ~ 1GHz 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 40MHz ~ 2GHz | |
RF Frequency | 20MHz ~ 1GHz | |
P1dB | - | |
Noise Floor | -150dBm/Hz | |
Output Power | - | |
Current - Supply | 63 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,137.87900 | ¥1,137,879 |
| Unit Price without JCT: | ¥1,137.87900 |
|---|---|
| Unit Price with JCT: | ¥1,251.66690 |

