
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Not For New Designs | |
Technology | MESFET | |
Frequency | 500MHz ~ 18GHz | |
Gain | 8.5dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 270mA | |
Noise Figure | - | |
Current - Test | 270 mA | |
Power - Output | 26.5dBm | |
Voltage - Rated | 6 V | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,955.00000 | ¥15,955 |
| 10 | ¥13,346.80000 | ¥133,468 |
| 25 | ¥12,695.36000 | ¥317,384 |
| 100 | ¥11,979.65000 | ¥1,197,965 |
| Unit Price without JCT: | ¥15,955.00000 |
|---|---|
| Unit Price with JCT: | ¥17,550.50000 |

