
FCR2069 | |
---|---|
DigiKey Part Number | 4654-FCR2069-ND |
Manufacturer | |
Manufacturer Product Number | FCR2069 |
Description | CLIFFCON SKT 4PC/S/HV (RED HV) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Quick Connect - 0.189" (4.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCR2069 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Red | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,249.00000 | ¥1,249 |
10 | ¥1,060.90000 | ¥10,609 |
25 | ¥994.48000 | ¥24,862 |
50 | ¥946.98000 | ¥47,349 |
100 | ¥901.76000 | ¥90,176 |
300 | ¥834.52333 | ¥250,357 |
500 | ¥804.99800 | ¥402,499 |
1,000 | ¥766.61800 | ¥766,618 |
Unit Price without JCT: | ¥1,249.00000 |
---|---|
Unit Price with JCT: | ¥1,373.90000 |