


CP30722M440 | |
|---|---|
DigiKey Part Number | 4654-CP30722M440-ND |
Manufacturer | |
Manufacturer Product Number | CP30722M440 |
Description | DUALSLIM METAL CAT6 #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30722M440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,229.00000 | ¥1,229 |
| 10 | ¥1,044.50000 | ¥10,445 |
| 25 | ¥978.96000 | ¥24,474 |
| 50 | ¥932.22000 | ¥46,611 |
| 100 | ¥887.71000 | ¥88,771 |
| 250 | ¥832.14800 | ¥208,037 |
| 500 | ¥792.45400 | ¥396,227 |
| 1,000 | ¥754.66500 | ¥754,665 |
| Unit Price without JCT: | ¥1,229.00000 |
|---|---|
| Unit Price with JCT: | ¥1,351.90000 |

