
CLU731-1210C4-403H5K2 | |
|---|---|
DigiKey Part Number | 1642-1284-ND |
Manufacturer | |
Manufacturer Product Number | CLU731-1210C4-403H5K2 |
Description | LED COB CLU731 NEUT WH SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU731 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6634lm (Typ) | |
Current - Test | 1.75A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37.6V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | - | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥2,905.26667 | ¥87,158 |
| Unit Price without JCT: | ¥2,905.26667 |
|---|---|
| Unit Price with JCT: | ¥3,195.79334 |

