Similar

CSA309-11.0592MABJ-UB | |
|---|---|
DigiKey Part Number | 300-8428-ND |
Manufacturer | |
Manufacturer Product Number | CSA309-11.0592MABJ-UB |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.118" Dia x 0.346" L (3.00mm x 8.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.354" (9.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-110.5-18-9X | ECS Inc. | 1,182 | XC1379-ND | ¥153.00000 | Similar |


