
CS20-22.1184MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS20-22.1184MABJ-UT |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (11.6x5.5) |
Frequency Stability ±50ppm | Size / Dimension 0.457" L x 0.217" W (11.60mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.087" (2.20mm) |

