CMX309FLC12.000M-UT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 860
Unit Price: ¥723.00000
Datasheet
12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX309FLC12.000M-UT

DigiKey Part Number
300-8601-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMX309FLC12.000M-UT
Description
XTAL OSC XO 12.0000MHZ CMOS TTL
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
23mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SOJ, 5.08mm pitch
Type
Size / Dimension
0.547" L x 0.341" W (13.90mm x 8.65mm)
Frequency
Height - Seated (Max)
0.185" (4.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
12mA
Output
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-8FMX-120-TRECS Inc.86050-ECS-8FMX-120-TRCT-ND¥723.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes