2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX309FBC2.048M-UT

DigiKey Part Number
300-8370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMX309FBC2.048M-UT
Description
XTAL OSC XO 2.0480MHZ CMOS SMD
Customer Reference
Detailed Description
2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
9mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SOJ, 5.08mm pitch
Type
Size / Dimension
0.547" L x 0.341" W (13.90mm x 8.65mm)
Frequency
Height - Seated (Max)
0.185" (4.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
5mA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.