
CMX309FBC18.432MTR | |
|---|---|
DigiKey Part Number | 300-2121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX309FBC18.432MTR |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 9mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Size / Dimension 0.547" L x 0.341" W (13.90mm x 8.65mm) |
Frequency | Height - Seated (Max) 0.185" (4.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5mA |
Output CMOS |

