
CM309S8.000156MABJT | |
---|---|
DigiKey Part Number | 300-2038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM309S8.000156MABJT |
Description | CRYSTAL 8.000156MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8.000156 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CM309S8.000156MABJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 8.000156 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.488" L x 0.173" W (12.40mm x 4.40mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |