
CM309E24000000ABNT | |
---|---|
DigiKey Part Number | CM309E24000000ABNT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM309E24000000ABNT |
Description | CRYSTAL 24.0000MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 30pF 40 Ohms 4-SOJ, 9.60mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CM309E24000000ABNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |