
STJF300Q | |
|---|---|
DigiKey Part Number | 2449-STJF300Q-ND |
Manufacturer | |
Manufacturer Product Number | STJF300Q |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Spherical | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 7.30mm x 7.21mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 1.60mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥183.30000 | ¥1,833 |
| 60 | ¥158.43333 | ¥9,506 |
| 120 | ¥149.50833 | ¥17,941 |
| 300 | ¥138.58667 | ¥41,576 |
| 540 | ¥132.17222 | ¥71,373 |
| 1,020 | ¥125.77941 | ¥128,295 |
| 2,520 | ¥117.68373 | ¥296,563 |
| 5,040 | ¥112.25377 | ¥565,759 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |


