


SM3CQF1302L00 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF1302L00-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF1302L00 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer CIT Relay and Switch | Operating Force 130gf |
Series | Release Force 75gf |
Packaging Bag | Operating Position 0.413" (10.5mm) |
Part Status Active | Pretravel 0.041" (1.05mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥140.50000 | ¥28,100 |
| Unit Price without JCT: | ¥140.50000 |
|---|---|
| Unit Price with JCT: | ¥154.55000 |

