
RA1122FWP | |
|---|---|
DigiKey Part Number | 2449-RA1122FWP-ND |
Manufacturer | |
Manufacturer Product Number | RA1122FWP |
Description | SWITCH ROCKER SPST 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥271.00000 | ¥271 |
| 10 | ¥233.80000 | ¥2,338 |
| 25 | ¥220.48000 | ¥5,512 |
| 50 | ¥210.92000 | ¥10,546 |
| 200 | ¥193.00000 | ¥38,600 |
| 400 | ¥184.60250 | ¥73,841 |
| 600 | ¥179.85167 | ¥107,911 |
| 1,000 | ¥174.03800 | ¥174,038 |
| Unit Price without JCT: | ¥271.00000 |
|---|---|
| Unit Price with JCT: | ¥298.10000 |

