
L114FL1AS5VDC.60D | |
|---|---|
DigiKey Part Number | 2449-L114FL1AS5VDC.60D-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1AS5VDC.60D |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1AS5VDC.60D Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 42 Ohms |
Coil Current 119 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥628.00000 | ¥628 |
| 20 | ¥540.75000 | ¥10,815 |
| 40 | ¥522.25000 | ¥20,890 |
| 60 | ¥511.71667 | ¥30,703 |
| 100 | ¥498.72000 | ¥49,872 |
| 260 | ¥475.28462 | ¥123,574 |
| 500 | ¥459.87600 | ¥229,938 |
| 1,000 | ¥444.07800 | ¥444,078 |
| Unit Price without JCT: | ¥628.00000 |
|---|---|
| Unit Price with JCT: | ¥690.80000 |

