
A2S1ASQ48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2S1ASQ48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2S1ASQ48VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1ASQ48VDC1.6 Models |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 33.3 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥648.00000 | ¥648 |
| 16 | ¥563.68750 | ¥9,019 |
| 32 | ¥544.37500 | ¥17,420 |
| 64 | ¥525.68750 | ¥33,644 |
| 112 | ¥511.09821 | ¥57,243 |
| 256 | ¥490.24609 | ¥125,503 |
| 512 | ¥473.41406 | ¥242,388 |
| 1,008 | ¥457.51190 | ¥461,172 |
| Unit Price without JCT: | ¥648.00000 |
|---|---|
| Unit Price with JCT: | ¥712.80000 |

