Parametric Equivalent

J115F21AL12VACS | |
|---|---|
DigiKey Part Number | 2449-J115F21AL12VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F21AL12VACS |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21AL12VACS Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VAC |
Part Status Active | Must Release Voltage 3.6 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 444.4 mA | Coil Resistance 27 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F21A12VACS | CIT Relay and Switch | 0 | 2449-J115F21A12VACS-ND | ¥395.38667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥395.38667 | ¥237,232 |
| Unit Price without JCT: | ¥395.38667 |
|---|---|
| Unit Price with JCT: | ¥434.92534 |


